B43641C0337M057 | TDK (EPCOS)

Electrolytic capacitor, 330 µF, 420 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B43641C0337M057

Order No.: 17D0592
EAN: 4099879873859
MPN:
B43641C0337M057
B43641C 337M 57
Series: B43641
B43641C0337M057 TDK (EPCOS) Electrolytic Capacitors Image 1
B43641C0337M057 TDK (EPCOS) Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,721.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
5.3788 €

Electrolytic capacitor, B43641C0337M057, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 30 mm
ESR (Äquivalenter Serienwiderstand) 370 mΩ
Kapazität 330 µF
Länge 30 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 420 V
Rastermaß 10 mm
Rippelstrom 1.46 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Karton mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes