B43643A5107M050 | TDK (EPCOS)

Electrolytic capacitor, 100 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B43643A5107M050

Order No.: 17D0609
EAN: 4099879873910
MPN:
B43643A5107M050
B43643A5107M 50
Series: B43643
B43643A5107M050 TDK (EPCOS) Electrolytic Capacitors Image 1
B43643A5107M050 TDK (EPCOS) Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,804.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
2.8203 €

Electrolytic capacitor, B43643A5107M050, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 22 mm
ESR (Äquivalenter Serienwiderstand) 1060 mΩ
Kapazität 100 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 10 mm
Rippelstrom 660 mA
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes