B43643A5127M052 | TDK (EPCOS)

Electrolytic capacitor, 120 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B43643A5127M052

Order No.: 53D5273
EAN: 4099879877208
MPN:
B43643A5127M052
Series: B43643
B43643A5127M052 TDK (EPCOS) Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
1,980.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
3.0940 €

Electrolytic capacitor, B43643A5127M052, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 22 mm
ESR (Äquivalenter Serienwiderstand) 880 mΩ
Kapazität 120 µF
Länge 30 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 10 mm
Rippelstrom 0.76 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Bulk mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes