B43643C5337M057 | TDK (EPCOS)

Electrolytic capacitor, 330 µF, 450 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 35 mm, B43643C5337M057

Order No.: 17D0619
EAN: 4099879873941
MPN:
B43643C5337M057
B43643C5337M 57
Series: B43643
B43643C5337M057 TDK (EPCOS) Electrolytic Capacitors Image 1
B43643C5337M057 TDK (EPCOS) Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,405.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
5.8548 €

Electrolytic capacitor, B43643C5337M057, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 35 mm
ESR (Äquivalenter Serienwiderstand) 360 mΩ
Kapazität 330 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 450 V
Rastermaß 22.5 mm
Rippelstrom 1.36 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Karton mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes