B43643C9277M057 | TDK (EPCOS)

Electrolytic capacitor, 270 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B43643C9277M057

Order No.: 53D5278
EAN: 4099879877222
MPN:
B43643C9277M057
Series: B43643
B43643C9277M057 TDK (EPCOS) Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,431.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
4.4744 €

Electrolytic capacitor, B43643C9277M057, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 30 mm
ESR (Äquivalenter Serienwiderstand) 360 mΩ
Kapazität 270 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -25 °C
Nennspannung (DC) 400 V
Rastermaß 10 mm
Rippelstrom 1.19 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Bulk mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes