B43644B5227M067 | TDK (EPCOS)
Electrolytic capacitor, 220 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B43644B5227M067
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electrolytic capacitor, B43644B5227M067, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Extremely high CV product, very compact
- High rated capacitance
- High reliability and high ripple current capability
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
ESR (Äquivalenter Serienwiderstand) | 460 mΩ | |
Kapazität | 220 µF | |
Länge | 32 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 10 mm | |
Rippelstrom | 1.17 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Beutel mit 80 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |