B43644K6337M062 | TDK (EPCOS)
Electrolytic capacitor, 330 µF, 500 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43644K6337M062
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electrolytic capacitor, B43644K6337M062, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Extremely high CV product, very compact
- High rated capacitance
- High reliability and high ripple current capability
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
ESR (Äquivalenter Serienwiderstand) | 250 mΩ | |
Kapazität | 330 µF | |
Länge | 45 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 500 V | |
Rastermaß | 10 mm | |
Rippelstrom | 1.74 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |