B62152A0004X030 | TDK (EPCOS)
Double hole core, N30, 10000 nH, ±30 %, (L x W x H) 14.5 x 8.5 x 8.3 mm, B62152A0004X030
Unit Price (€ / pc.)
2.5347 € *
Available: 765 pcs.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-aperture cores, type TDK/Epcos B62152.
For RF applications, made of silicon ferrite materials (data at the end of the cores section); Dimensions: a 8.5, b 14.5, c 5.85, d 3.4 mm (type B62152A7X1 and B62152A7X30 a 4.2, b 7.25, c 2.9, d 1.7 mm).
Technical attributes (type, material, dimension h, AL value approx): B62152A4X30, N30, 8.3 mm, 10000 nH
Technical specifications
AL value | 10000 nH | |
Width | 8.5 mm | |
Height | 8.3 mm | |
Core shape | Doppelloch | |
Length | 14.5 mm | |
Air gap | kein Luftspalt | |
Material | N30 | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |