B65611D0450G048 | TDK (EPCOS)

P core kit, N48, 450 nH, ±2 %, outer Ø 36 mm, inner Ø 29.9 mm, (H) 22 mm, B65611D0450G048

Order No.: 83D1491
EAN: 4099889054767
MPN:
B65611D0450G048
B65611D450G48
Series: B65611
B65611D0450G048 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,727.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
8.6394 €
Technical specifications
AL-Wert 450 nH
Außendurchmesser 36 mm
Höhe 22 mm
Innendurchmesser 29.9 mm
Kernform P
Material N48
Toleranz ±2 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes