B65646A0250A027 | TDK (EPCOS)

PM core, N27, 250 nH, ±3 %, outer Ø 50 mm, inner Ø 39 mm, (H) 39 mm, B65646A0250A027

Order No.: 83D352
EAN: 4099889058734
MPN:
B65646A0250A027
B65646A250A27
Series: B65x
B65646A0250A027 TDK (EPCOS) Ferrite cores Image 1
B65646A0250A027 TDK (EPCOS) Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 46 pcs.
Next delivery: 10 pcs. on 2025-03-24
Leadtime: 1 Week **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
30 pcs.
14.3395 €
60 pcs.
13.8516 €
120 pcs.
13.3756 €
510 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits PM50/39, type TDK/Epcos B65646.

Compliant with IEC 61247, for power transformers and smoothing chokes in clocked high-power power supplies, made of silicon ferrite materials (data listed in table at the end of the section on cores); Basic dimensions of a finished transformer/transponder: L 65, W 52, H 45 mm. Variant: without air gap and with 2.0 mm air gap.

Technical attributes (type, AL value, material type, design): B65646A250A27, 250 nH, N27, gapped

Technical specifications
AL-Wert 250 nH
Außendurchmesser 50 mm
Höhe 39 mm
Innendurchmesser 39 mm
Kernform PM
Luftspalt 2 mm
Material N27
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes