B65646A0630A027 | TDK (EPCOS)

PM core, N27, 630 nH, ±3 %, inner Ø 50 mm, (H) 39 mm, B65646A0630A027

Order No.: 83D1509
EAN: 4099889054880
MPN:
B65646A0630A027
B65646A630A27
B65646A0630A027 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
12.019 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
721.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
12.019 €
Technical specifications
Filter Property Value
Core shape PM
Air gap no air gap
Material N27
AL value 630 nH
Tolerance ±3 %
Inner diameter 50 mm
Height 39 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Tray with 30 pieces
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes