B65684A0000R027 | TDK (EPCOS)
PM core, N27, 9200 nH, -20/+30 %, outer Ø 62 mm, inner Ø 48.8 mm, (H) 49 mm, B65684A0000R027
Core kits PM62/49, type TDK/Epcos B65684.
Compliant with IEC 61247, for power transformers and smoothing chokes in clocked high-power power supplies, made of silicon ferrite materials (data listed in table at the end of the section on cores); Basic dimensions of a finished transformer/transponder: L 76, W 64, H 55 mm. Variant: without air gap and with 2.6 mm air gap.
Technical attributes (type, AL value, material type, design): B65684AR27, 9200 nH, N27, not gapped
AL-Wert | 9200 nH | |
Außendurchmesser | 62 mm | |
Höhe | 49 mm | |
Innendurchmesser | 48.8 mm | |
Kernform | PM | |
Luftspalt | kein Luftspalt | |
Material | N27 | |
Toleranz | -20/+30 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 20 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |