B65684A0630A027 | TDK (EPCOS)
PM core, N27, 630 nH, ±3 %, outer Ø 62 mm, inner Ø 48.8 mm, (H) 49 mm, B65684A0630A027
Order No.: 83D1568
EAN: 4099889054927
MPN:
B65684A0630A027
B65684A630A27
Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | PM | |
| Air gap | 1 mm | |
| Material | N27 | |
| AL value | 630 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 62 mm | |
| Inner diameter | 48.8 mm | |
| Height | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Tray with 20 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |