B65686A0000R027 | TDK (EPCOS)
PM core, N27, 10000 nH, -20/+30 %, outer Ø 74 mm, inner Ø 29.5 mm, (H) 59 mm, B65686A0000R027
Core kits PM74/59, type TDK/Epcos B65686.
Compliant with IEC 61247, for power transformers and smoothing chokes in clocked high-power power supplies, made of silicon ferrite materials (data listed in table at the end of the section on cores); Basic dimensions of a finished transformer/transponder: L 85.5, W 75, H 65 mm.
Technical attributes (type, AL value, material type, design): B65686AR27, 10000 nH, N27, not gapped
AL-Wert | 10000 nH | |
Außendurchmesser | 74 mm | |
Höhe | 59 mm | |
Innendurchmesser | 29.5 mm | |
Kernform | PM | |
Luftspalt | kein Luftspalt | |
Material | N27 | |
Toleranz | -20/+30 % |
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 10 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |