B65713A0400A027 | TDK (EPCOS)

PM core, N27, 400 nH, ±3 %, outer Ø 87 mm, inner Ø 67.1 mm, (H) 70 mm, B65713A0400A027

Order No.: 83D1591
EAN: 4099889054941
MPN:
B65713A0400A027
B65713A400A27
Series: B65713
B65713A0400A027 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
44.9463 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
539.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
44.9463 €
Technical specifications
AL-Wert 400 nH
Außendurchmesser 87 mm
Höhe 70 mm
Innendurchmesser 67.1 mm
Kernform PM
Luftspalt 3 mm
Material N27
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 4 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes