B65733A0630A027 | TDK (EPCOS)

PM core, N27, 630 nH, ±3 %, outer Ø 114 mm, inner Ø 88 mm, (H) 93 mm, B65733A0630A027

Order No.: 83D1596
EAN: 4099889054989
MPN:
B65733A0630A027
B65733A630A27
Series: B65733
B65733A0630A027 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
150.7849 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,206.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
150.7849 €
Technical specifications
AL-Wert 630 nH
Außendurchmesser 114 mm
Höhe 93 mm
Innendurchmesser 88 mm
Kernform PM
Luftspalt 3 mm
Material N27
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes