B65733A6300L027 | TDK (EPCOS)

PM core, N27, 6300 nH, ±15 %, outer Ø 114 mm, inner Ø 88 mm, (H) 93 mm, B65733A6300L027

Order No.: 83D1597
EAN: 4099889054996
MPN:
B65733A6300L027
B65733A6300L27
B65733A6300L027 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
150.7849 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,206.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
150.7849 €
Technical specifications
Filter Property Value
Core shape PM
Air gap no air gap
Material N27
AL value 6300 nH
Tolerance ±15 %
Outer diameter 114 mm
Inner diameter 88 mm
Height 93 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Tray with 2 pieces
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes