B65811J0000R035 | TDK (EPCOS)

RM core kit, T35, 8400 nH, -20/+30 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0000R035

Order No.: 83D1742
EAN: 4099889055009
MPN:
B65811J0000R035
B65811JR35
Series: B65811
B65811J0000R035 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.6180 €
Technical specifications
AL-Wert 8400 nH
Breite 11 mm
Höhe 16.5 mm
Innendurchmesser 17 mm
Kernform RM
Länge 23.2 mm
Material T35
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes