B65811J0059A087 | TDK (EPCOS)

RM core kit, N87, 59 nH, ±3 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0059A087

Order No.: 83D1747
EAN: 4099889055047
MPN:
B65811J0059A087
B65811J59A87
Series: B65811
B65811J0059A087 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.142 €
Technical specifications
AL-Wert 59 nH
Breite 11 mm
Höhe 16.5 mm
Innendurchmesser 17 mm
Kernform RM
Länge 23.2 mm
Material N87
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes