B65811J0250A087 | TDK (EPCOS)

RM core, N87, 250 nH, ±3 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0250A087

Order No.: 83D1757
EAN: 4099889055108
MPN:
B65811J0250A087
B65811J250A87
Series: B65811
B65811J0250A087 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,675.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.0944 €
Technical specifications
AL-Wert 250 nH
Breite 11 mm
Höhe 16.5 mm
Innendurchmesser 17 mm
Kernform RM
Länge 23.2 mm
Luftspalt 0,3 mm
Material N87
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes