B65819J0000R030 | TDK (EPCOS)
RM core, N30, 5000 nH, -20/+30 %, inner Ø 14.75 mm, (L x W x H) 20.3 x 14.75 x 6.75 mm, B65819J0000R030
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Without air gap, type B65819
according to 62317-4. Made of silicon ferrite materials
Design: type N with threaded sleeve, type J without center hole
Technical attributes (type, AL value, material):
B65819JR30, 5000 nH, N30
Technical specifications
AL-Wert | 5000 nH | |
Breite | 14.75 mm | |
Höhe | 6.75 mm | |
Innendurchmesser | 14.75 mm | |
Kernform | RM | |
Länge | 20.3 mm | |
Luftspalt | kein Luftspalt | |
Material | N30 | |
Toleranz | -20/+30 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |