B65819P0315J087 | TDK (EPCOS)

RM core kit, N87, 315 nH, ±5 %, inner Ø 14.75 mm, (L x W x H) 20.3 x 14.75 x 6.75 mm, B65819P0315J087

Order No.: 83D1830
EAN: 4099889055511
MPN:
B65819P0315J087
B65819P315J87
Series: B65819
B65819P0315J087 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.2729 €
Technical specifications
AL-Wert 315 nH
Breite 14.75 mm
Höhe 6.75 mm
Innendurchmesser 14.75 mm
Kernform RM
Länge 20.3 mm
Material N87
Toleranz ±5 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes