B65843A0125A065 | TDK (EPCOS)

EP core kit, T65, 125 nH, ±3 %, (L x W x H) 12.8 x 9 x 13 mm, B65843A0125A065

Order No.: 83D1914
EAN: 4099889055580
MPN:
B65843A0125A065
B65843A125A65
Series: B65843
B65843A0125A065 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1305 €
Technical specifications
AL-Wert 125 nH
Breite 9 mm
Höhe 13 mm
Kernform EP
Länge 12.8 mm
Material T65
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes