B65843A0250J087 | TDK (EPCOS)

EP core, N87, 250 nH, ±5 %, (L x W x H) 12.8 x 9 x 13 mm, B65843A0250J087

Order No.: 83D1933
EAN: 4099889055634
MPN:
B65843A0250J087
B65843A250J87
Series: B65843
B65843A0250J087 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1424 €
Technical specifications
AL-Wert 250 nH
Breite 9 mm
Höhe 13 mm
Kernform EP
Länge 12.8 mm
Luftspalt 0,09 mm
Material N87
Toleranz ±5 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes