B65845J0000R035 | TDK (EPCOS)

EP core kit, T35, 6700 nH, -20/+30 %, (L x W x H) 18.4 x 17 x 11.25 mm, B65845J0000R035

Order No.: 83D1948
EAN: 4099889055672
MPN:
B65845J0000R035
B65845JR35
Series: B65845
B65845J0000R035 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,084.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.4748 €
Technical specifications
AL-Wert 6700 nH
Breite 17 mm
Höhe 11.25 mm
Kernform EP
Länge 18.4 mm
Material T35
Toleranz -20/+30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes