B65845J0063A087 | TDK (EPCOS)

EP core kit, N87, 63 nH, ±3 %, (L x W x H) 18.4 x 17 x 11.25 mm, B65845J0063A087

Order No.: 83D1951
EAN: 4099889055696
MPN:
B65845J0063A087
B65845J63A87
Series: B65845
B65845J0063A087 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,877.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.1297 €
Technical specifications
AL-Wert 63 nH
Breite 17 mm
Höhe 11.25 mm
Kernform EP
Länge 18.4 mm
Material N87
Toleranz ±3 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes