B65887E0000R087 | TDK (EPCOS)
RM core, N87, 6000 nH, -20/+30 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887E0000R087
Unit Price (€ / pc.)
10.2221 € *
Available: 145 pcs.
Leadtime: On Request **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
8.9964 €
60 pcs.
8.2586 €
120 pcs.
7.9492 €
480 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap, type B65887
according to 62317-4. Preferably for power applications. Made of silicon ferrite materials
Design: without center hole
Technical attributes (type, AL value, material):
B65887ER87, 6000 nH, N87
Technical specifications
Kernform | RM | |
Luftspalt | kein Luftspalt | |
Material | N87 | |
AL-Wert | 6000 nH | |
Toleranz | -20/+30 % | |
Außendurchmesser | 29 mm | |
Innendurchmesser | 15 mm | |
Länge | 42.2 mm | |
Breite | 30.2 mm | |
Höhe | 19 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |