B65887E0160A041 | TDK (EPCOS)
RM core, N41, 160 nH, ±3 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887E0160A041
Unit Price (€ / pc.)
9.3415 € *
Available: 113 pcs.
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.2229 €
60 pcs.
7.5446 €
120 pcs.
7.2709 €
480 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale
Core kits, RM14, type TDK/Epcos B65887.
To IEC 62317-4. Preferably for power applications. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without center hole, gapped.
Technical attributes (type, AL value, material): B65887E160A41, 160 nH, N41
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Air gap | 1 mm | |
| Material | N41 | |
| AL value | 160 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 29 mm | |
| Inner diameter | 15 mm | |
| Length | 42.2 mm | |
| Width | 30.2 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |