B65887E0250A041 | TDK (EPCOS)
RM core, N41, 250 nH, ±3 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887E0250A041
Unit Price (€ / pc.)
12.8163 € *
Available: 226 pcs.
Leadtime: On Request **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
11.2574 €
60 pcs.
10.3530 €
120 pcs.
9.9603 €
480 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits, RM14, type TDK/Epcos B65887.
To IEC 62317-4. Preferably for power applications. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without center hole, gapped.
Technical attributes (type, AL value, material): B65887E250A41, 250 nH, N41
Technical specifications
AL-Wert | 250 nH | |
Außendurchmesser | 29 mm | |
Breite | 30.2 mm | |
Höhe | 19 mm | |
Innendurchmesser | 15 mm | |
Kernform | RM | |
Länge | 42.2 mm | |
Luftspalt | 1 mm | |
Material | N41 | |
Toleranz | ±3 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |