B65887E0315A087 | TDK (EPCOS)
RM core kit, N87, 315 nH, ±3 %, outer Ø 29 mm, inner Ø 15 mm, (L x W x H) 42.2 x 30.2 x 19 mm, B65887E0315A087
Order No.: 83D2022
EAN: 4099889055948
MPN:
B65887E0315A087
B65887E315A87
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Material | N87 | |
| AL value | 315 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 29 mm | |
| Inner diameter | 15 mm | |
| Length | 42.2 mm | |
| Width | 30.2 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |