B66229G0500X127 | TDK (EPCOS)

E core, N27, 244 nH, (L x W x H) 32 x 9.5 x 16.4 mm, B66229G0500X127

Order No.: 83D862
EAN: 4099889059588
MPN:
B66229G0500X127
B66229G500X127
Series: B66229
B66229G0500X127 TDK (EPCOS) Ferrite cores Image 1
B66229G0500X127 TDK (EPCOS) Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,405.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
1.4637 €

E cores E32/16/9 or EF32, type TDK/Epcos B66229.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66229G500X127, 0.5 mm, 244 nH, N27

Technical specifications
AL-Wert 244 nH
Breite 9.5 mm
Höhe 16.4 mm
Kernform E
Länge 32 mm
Luftspalt kein Luftspalt
Material N27
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Tray mit 480 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes