B66229G0500X187 | TDK (EPCOS)

E core, N87, 244 nH, (L x W x H) 32 x 9.5 x 16.4 mm, B66229G0500X187

Order No.: 83D2072
EAN: 4099889056075
MPN:
B66229G0500X187
B66229G500X187
Series: B66229
B66229G0500X187 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,108.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
1.1543 €
Technical specifications
AL-Wert 244 nH
Breite 9.5 mm
Höhe 16.4 mm
Kernform E
Länge 32 mm
Luftspalt kein Luftspalt
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 480 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes