B66283G0070X187 | TDK (EPCOS)

ELP core, N87, 1100 nH, ±25 %, (L x W x H) 18 x 10 x 2 mm, B66283G0070X187

Order No.: 83D2091
EAN: 4099889056129
MPN:
B66283G0070X187
B66283G70X187
Series: B66283
B66283G0070X187 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,159.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2016 pcs.
1.071 €
Technical specifications
AL-Wert 1100 nH
Breite 10 mm
Höhe 2 mm
Kernform ELP
Länge 18 mm
Luftspalt 0,07 mm
Material N87
Toleranz ±25 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 1.008 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes