B66329G0000X187 | TDK (EPCOS)
E core, N87, 5200 nH, (L x W x H) 42 x 20 x 21.2 mm, B66329G0000X187
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
E cores E42/21/20, type TDK/Epcos B66329.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66329GX187, 0 mm, 5200 nH, N87
Technical specifications
AL-Wert | 5200 nH | |
Breite | 20 mm | |
Höhe | 21.2 mm | |
Kernform | E | |
Länge | 42 mm | |
Luftspalt | kein Luftspalt | |
Material | N87 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 120 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |