B66335G2000X127 | TDK (EPCOS)
E core, N27, 292 nH, (L x W x H) 55 x 27.8 x 21 mm, B66335G2000X127
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
E cores E55/28/21, type TDK/Epcos B66335.
To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.
Technical attributes (type, dimension g, AL value, material type): B66335G2000X127, 2.0 mm, 292 nH, N27
Technical specifications
AL-Wert | 292 nH | |
Breite | 27.8 mm | |
Höhe | 21 mm | |
Kernform | E | |
Länge | 55 mm | |
Luftspalt | 2 mm | |
Material | N27 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 108 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |