B66365G0000X127 | TDK (EPCOS)

ETD core, N27, 3300 nH, (L x W x H) 43.8 x 22 x 22 mm, B66365G0000X127

Order No.: 83D5310
EAN: 4099889059069
MPN:
B66365G0000X127
B66365GX127
Series: B66365
B66365G0000X127 TDK (EPCOS) Ferrite cores Image 1
B66365G0000X127 TDK (EPCOS) Ferrite cores Image 2
B66365G0000X127 TDK (EPCOS) Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
651.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
288 pcs.
2.261 €

E cores ETD44, type TDK/Epcos B66365.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 53, W 50, H 41 mm.

Technical attributes (type, dimension g, AL value, material type): B66365GX127, 0 mm, 3300 nH, N27

Technical specifications
AL-Wert 3300 nH
Breite 22 mm
Höhe 22 mm
Kernform ETD
Länge 43.8 mm
Luftspalt kein Luftspalt
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 144 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes