B66365G0000X197 | TDK (EPCOS)
ETD core, N97, 3600 nH, (L x W x H) 43.8 x 15.2 x 22 mm, B66365G0000X197
E cores ETD44, type TDK/Epcos B66365.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 53, W 50, H 41 mm.
Technical attributes (type, dimension g, AL value, material type): B66365GX197, 0 mm, 3600 nH, N97
AL-Wert | 3600 nH | |
Breite | 15.2 mm | |
Höhe | 22 mm | |
Kernform | ETD | |
Länge | 43.8 mm | |
Luftspalt | kein Luftspalt | |
Material | N97 |
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 144 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |