B66367G1000X127 | TDK (EPCOS)

ETD core, N27, 314 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm, B66367G1000X127

Order No.: 83D5354
EAN: 4099889059144
MPN:
B66367G1000X127
Series: B66367
B66367G1000X127 TDK (EPCOS) Ferrite cores Image 1
B66367G1000X127 TDK (EPCOS) Ferrite cores Image 2
B66367G1000X127 TDK (EPCOS) Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
811.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.3796 €

E cores ETD49, type TDK/Epcos B66367.

To IEC61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 58, W 55, H 43.5 mm.

Technical attributes (type, dimension g, AL value, material type): B66367G1000X127, 1.0 mm, 314 nH, N27

Technical specifications
AL-Wert 314 nH
Breite 24.9 mm
Höhe 16.7 mm
Kernform ETD
Länge 48.5 mm
Luftspalt 1 mm
Material N27
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes