B66397G0000X197 | TDK (EPCOS)
ETD core, N97, 5500 nH, -20/+30 %, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G0000X197
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
E cores ETD59, type TDK/Epcos B66397.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap; Basic dimensions of a finished transformer or signal transformer: L 67, W 71, H 50 mm.
Technical attributes (type, AL value, material): B66397GX197, 5500 nH, N97
Technical specifications
AL-Wert | 5500 nH | |
Breite | 22.1 mm | |
Höhe | 31.2 mm | |
Kernform | ETD | |
Länge | 59.8 mm | |
Luftspalt | kein Luftspalt | |
Material | N97 | |
Toleranz | -20/+30 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |