B66397G1500X187 | TDK (EPCOS)

ETD core, N87, 381 nH, (L x W x H) 59.8 x 22.1 x 31.2 mm, B66397G1500X187

Order No.: 83D2426
EAN: 4099889057911
MPN:
B66397G1500X187
Series: B66397
B66397G1500X187 TDK (EPCOS) Ferrite cores Image 1
B66397G1500X187 TDK (EPCOS) Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,165.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
7.2828 €
Technical specifications
AL-Wert 381 nH
Breite 22.1 mm
Höhe 31.2 mm
Kernform ETD
Länge 59.8 mm
Luftspalt 1,5 mm
Material N87
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Tray mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes