B66417G0000X149 | TDK (EPCOS)

EFD core, N49, 910 nH, -20/+30 %, (L x W x H) 20 x 6.65 x 10 mm, B66417G0000X149

Order No.: 83D5530
EAN: 4099889059236
MPN:
B66417G0000X149
B66417GX149
Series: B66417
B66417G0000X149 TDK (EPCOS) Ferrite cores Image 1
B66417G0000X149 TDK (EPCOS) Ferrite cores Image 2
B66417G0000X149 TDK (EPCOS) Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,588.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3750 pcs.
0.6902 €

E cores EFD20, type TDK/Epcos B66417.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 24.3, W 22, H 10 mm, without air gap. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material): B66417GX149, 910 nH, N49

Technical specifications
AL-Wert 910 nH
Breite 6.65 mm
Höhe 10 mm
Kernform EFD
Länge 20 mm
Luftspalt kein Luftspalt
Material N49
Toleranz -20/+30 %
Logistics
Ursprungsland IN
Zolltarifnummer 85049011
Originalverpackung Bulk mit 1.250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes