B66484K0000X149 | TDK (EPCOS)

I core, N49, 3400 nH, (L x W x H) 25 x 14.8 x 5.5 mm, B66484K0000X149

Order No.: 83D2534
EAN: 4099889058475
MPN:
B66484K0000X149
B66484KX149
Series: B66484
B66484K0000X149 TDK (EPCOS) Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,809.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.0111 €
Technical specifications
AL-Wert 3400 nH
Breite 14.8 mm
Höhe 5.5 mm
Kernform I
Länge 25 mm
Luftspalt kein Luftspalt
Material N49
Logistics
Ursprungsland CZ
Zolltarifnummer 85049011
Originalverpackung Bulk mit 450 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes