B32023A3104M000 | TDK (EPCOS)

MKP suppression capacitor, 100 nF, ±20 %, 1.5 kV (DC), PP, 22.5 mm, B32023A3104M000

Order No.: 70D5422
EAN: 4099879862310
MPN:
B32023A3104M000
B32023A3104M
Series: MKP, B3202..
B32023A3104M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 748 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.2614 €
50 pcs.
1.1067 €
510 pcs.
0.8925 €
1020 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.

Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0

Technical specifications
Capacity 100 nF
Rated voltage (DC) 1.5 kV
Rated voltage (AC) 300 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 22.5 mm
Interference suppression class Y2
Number of pins 2
Length 26.5 mm
Width 8.5 mm
Height 16.5 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Bulk mit 510 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes