B32032A4563M000 | TDK (EPCOS)

MKP suppression capacitor, 56 nF, ±20 %, 1 kV (DC), PP, 15 mm, B32032A4563M000

Order No.: 53D4850
EAN: 4099879859242
MPN:
B32032A4563M000
Series: B32032/33/34/36
B32032A4563M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5712 €

Film capacitor, B32032A4563M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Kapazität 56 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 15 mm
Entstörklasse Y2
Anzahl der Pins 2
Länge 18 mm
Breite 9 mm
Höhe 17.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes