B32033A4184M000 | TDK (EPCOS)

MKP suppression capacitor, 180 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, B32033A4184M000

Order No.: 53D4854
EAN: 4099879859273
MPN:
B32033A4184M000
Series: B32032/33/34/36
B32033A4184M000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,120.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
1.1781 €

Film capacitor, B32033A4184M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Kapazität 180 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 22.5 mm
Entstörklasse Y2
Anzahl der Pins 2
Länge 26.5 mm
Breite 12 mm
Höhe 22 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 450 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes