B32033A4473M189 | TDK (EPCOS)
MKP suppression capacitor, 47 nF, ±20 %, 1 kV (DC), PP, 22.5 mm, B32033A4473M189
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32033A4473M189, EPCOS
EMI suppression capacitor (MKP)
Features
- Small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
Applications
- Y2 class for interference suppression
- Line to ground
- Severe Ambient conditions
- Automotive
Technical specifications
Capacity | 47 nF | |
Rated voltage (DC) | 1 kV | |
Rated voltage (AC) | 350 V | |
Tolerance | ±20 % | |
Dielectric material | PP | |
Design | radial | |
Grid | 22.5 mm | |
Interference suppression class | Y2 | |
Number of pins | 2 | |
Length | 26.5 mm | |
Width | 7 mm | |
Height | 16 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Rolle mit 600 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |