B32036A4474M026 | TDK (EPCOS)

MKP suppression capacitor, 470 nF, ±20 %, 1 kV (DC), PP, 37.5 mm, B32036A4474M026

Order No.: 53D4872
EAN: 4099879859426
MPN:
B32036A4474M026
Series: MKP, B203..
B32036A4474M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
880.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
272 pcs.
3.2368 €

Film capacitor, B32036A4474M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible

Applications

  • Y2 class for interference suppression
  • Line to ground
  • Severe Ambient conditions
  • Automotive
Technical specifications
Kapazität 470 nF
Nennspannung (DC) 1 kV
Nennspannung (AC) 350 V
Toleranz ±20 %
Dielektrikum PP
Bauform radial
Rastermaß 37.5 mm
Entstörklasse Y2
Anzahl der Pins 2
Länge 42 mm
Breite 16 mm
Höhe 28.5 mm
min. Temperatur -40 °C
max. Temperatur 110 °C
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 68 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes