B32332I6106J080 | TDK (EPCOS)

Film capacitor, 10 µF, ±5 %, 450 V (AC), PP, B32332I6106J080

Order No.: 46D0013
EAN: 4099879853493
MPN:
B32332I6106J080
B32332I6106J80
B32332I6106J080 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,287.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
196 pcs.
6.5688 €

Motor run capacitor, B32332I6106J080, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • High insulation resistance

Applications

  • For general sine wave application, mainly as motor run
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 68 mm
Kapazität 10 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 49 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes