B32332I6306J080 | TDK (EPCOS)

Film capacitor, 30 µF, ±5 %, 450 V (AC), PP, B32332I6306J080

Order No.: 46D0023
EAN: 4099879853547
MPN:
B32332I6306J080
B32332I6306J80
B32332I6306J080 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,535.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
10.6624 €

Motor run capacitor, B32332I6306J080, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • High insulation resistance

Applications

  • For general sine wave application, mainly as motor run
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 93 mm
Kapazität 30 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 36 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes