B32332I6606J082 | TDK (EPCOS)
Film capacitor, 60 µF, ±5 %, 450 V (AC), PP, B32332I6606J082
Order No.: 46D0033
EAN: 4099879853592
MPN:
B32332I6606J082
B32332I6606J82
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
AC film capacitor, B32332I6506J082, EPCOS
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- S2 safety class as per IEC-60252-1(ed-2) am1
- High insulation resistance
- EN 60335-1 compliance on request
Applications
- For general sine wave application, mainly as motor run
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 103 mm | |
Kapazität | 60 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |